Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Intensity
2.3mcd
Dominant Wavelength (nm)
623
Peak Wavelength (nm)
635
Viewing Angle (°)
60
Maximum Forward Current (mA)
7
Test Current (mA)
2
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5(Max)
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6.6
Package Width
3.96
Package Length
11.64
PCB changed
2
Pin Count
2

