Arrow Electronic Components Online
5511109F|DIALIGHT|simage
5511109F|DIALIGHT|limage
LEDs

551-1109F

LED Uni-Color Red 635nm 2-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    1.8mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    60
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    5(Min)
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.35
  • Package Width
    7.87
  • Package Length
    4.06(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources