Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Intensity
1.8mcd
Peak Wavelength (nm)
583
Viewing Angle (°)
50
Maximum Forward Current (mA)
7
Test Current (mA)
2
Maximum Forward Voltage (V)
2.7
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
36
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6.1
Package Width
6.1
Package Length
14.02
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

