Arrow Electronic Components Online
5415025-2|TE|simage
5415025-2|TE|limage
Connector RF

5415025-2

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Diameter (mm)
    11.66
  • Product Depth (mm)
    27.64
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources