Arrow Electronic Components Online
5414409-1|TE|simage
5414409-1|TE|limage
Connector RF

5414409-1

Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Packaging
    Tube
  • Product Length (mm)
    34.93
  • Product Depth (mm)
    14.76
  • Product Height (mm)
    15.88
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources