Arrow Electronic Components Online
5413589-3|TE|simage
5413589-3|TE|limage
Connector RF

5413589-3

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 2G
  • Maximum Insertion Loss (dB)
    0.15
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    14.53
  • Product Length (mm)
    29.46
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources