Connector RF
5413558-1
Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 2G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Diameter (mm)
10.52
Product Depth (mm)
27.89
Product Height (mm)
10.97
Mounting
Through Hole

