Connector RF
5413515-9
Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
Automotive
No
PPAP
No
Type
Decoupled BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 1G
Maximum Voltage Rating
1500VDC
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
34.9
Product Depth (mm)
19.3
Product Height (mm)
13.18
Mounting
Through Hole

