Arrow Electronic Components Online
5406566-1|TE|simage
5406566-1|TE|limage
Connector Telephone and Telecom

5406566-1

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Shell Material
    Copper Zinc Alloy
  • Shell Plating
    Tin Over Copper
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Style
    Multiport
  • Product Length (mm)
    31.24
  • Product Depth (mm)
    21.34
  • Product Height (mm)
    13.93
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources