Arrow Electronic Components Online
5404403217400000|MILL-MAX|simage
5404403217400000|MILL-MAX|limage
Connector Socket

540-44-032-17-400000

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    SKT
  • Number of Contacts
    32
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tube
  • Product Length (mm)
    17.02
  • Product Depth (mm)
    19.56
  • Product Height (mm)
    3.76
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources