Arrow Electronic Components Online
537637P033|TE|simage
537637P033|TE|limage
Heat Shrink

537637P033

Heat Shrink Tubing ST Polyolefin Black Dual Piece

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Dual
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    11.6
  • Inside Diameter After Shrinking (mm)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Piece
  • Product Thickness (mm)
    1.4
  • Factory Product Length (mm)
    50
  • Shrink Ratio
    4:1

Documentation and Resources

Datasheets
Design resources