Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Backplane
Body Orientation
Straight
Packaging
Tube
Product Length (mm)
11.88
Product Depth (mm)
15.8
Product Height (mm)
17.1

