Connector Backplane
5352268-1
Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
F
Number of Contacts
110
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Tube
Product Length (mm)
43.9
Product Depth (mm)
11.4
Product Height (mm)
12
Mounting
Through Hole

