Connector Headers and PCB Receptacles
534998-3
Conn Socket Strip F 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Socket Strip
Gender
F
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
7.62
Product Depth (mm)
5.03
Product Height (mm)
6.73
Tail Length (mm)
3.18
Mounting
Through Hole

