Connector Headers and PCB Receptacles
53398-0571
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.1951
Product Length (mm)
11.4
Product Depth (mm)
4.2
Product Height (mm)
4.7
Tradename
PicoBlade
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

