Connector Accessories
5338108-9
Connector Accessories Shield Right Angle Phosphor Bronze Gold Over Nickel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Shield
Connector Type
Connector Backplane
Body Orientation
Right Angle
Material
Phosphor Bronze
Plating
Gold Over Nickel
Maximum Voltage Rating
500VAC
Product Length (mm)
49.9
Product Depth (mm)
15.7
Product Height (mm)
5.9

