Connector Headers and PCB Receptacles
533143065
Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Mi II Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2.5
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
3.3666
Product Length (mm)
41.4
Product Depth (mm)
9
Product Height (mm)
15.35
Tradename
Mi II
Mounting
Through Hole

