Arrow Electronic Components Online
533082-6|TE|simage
533082-6|TE|limage
Connector Contact

533082-6

HDI KEYING POWER PIN Contact

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Signal
  • Gender
    PIN
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources