Arrow Electronic Components Online
530555-1|TE|simage
530555-1|TE|limage
Connector Discrete Wire Housing

530555-1

Conn Housing PL 3 POS 3.96mm Crimp RA Cable Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.84
  • Product Depth (mm)
    14.98
  • Product Height (mm)
    12.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources