Arrow Electronic Components Online
530341-4|TE|simage
530341-4|TE|limage
Connector Accessories

530341-4

Connector Accessories Keying Hardware Straight Stainless Steel Passivated Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Hardware
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Plating
    Passivated
  • Packaging
    Package
  • Product Length (mm)
    4.41
  • Product Height (mm)
    7.75

Documentation and Resources

Datasheets
Design resources