Arrow Electronic Components Online
53|VCC|simage
53|VCC|limage
Lamps

53

G-3 1/2 Miniature Bayonet Base Clear Incandescent Lamp C-2V 1000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.71.00
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    G-3 1/2
  • Life Hours (h)
    1000
  • Filament Type
    C-2V
  • Lead/Base Style
    Miniature Bayonet Base
  • Color
    Clear
  • Maximum Voltage Rating
    14.4V
  • Current Rating (A)
    0.12
  • Mean Spherical Candle Power (MSCP)
    1
  • Maximum Overall Diameter (in)
    0.473
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources