Arrow Electronic Components Online
53SMA50051199NE|HUBER_SU|simage
53SMA50051199NE|HUBER_SU|limage
Connector RF

53_SMA-50-0-51/199_NE

Conn SMA Adapter 0Hz to 18GHz 50Ohm RA PL/F Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA Adapter
  • Gender
    PL/F
  • Body Orientation
    Right Angle
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Length (mm)
    16.7

Documentation and Resources

Datasheets
Design resources