Connector RF
53_BNC-75-0-1/133_NE
Conn BNC Adapter 0Hz to 1GHz 75Ohm RA PL/F Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
PL/F
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 1G
Impedance (Ohm)
75
Mating System
Bayonet Lock/Snap-On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single

