Connector Terminals
52930-3
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 21.84mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spring Spade Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
300V
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
21.84
Product Depth (mm)
9.53
Color
Red
Mounting
Cable Mount

