You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
5292CSL005|ALPHA|simage
5292CSL005|ALPHA|limage
Cable Multi-Conductor

5292C SL005

Shielded Twisted Pair Cable 4Conductors 20AWG 8.3mm 300VAC Slate 30.48m Spool

Alpha Wire
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Twisted Pair Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    4
  • Cable Length (m)
    30.48
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Slate
  • Maximum Outer Diameter (mm)
    8.3
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Spool

Documentation and Resources

Datasheets
Design resources