Connector Headers and PCB Receptacles
52885-0374
Conn Board to Board RCP 30 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.470693
Product Length (mm)
17.4
Product Depth (mm)
6.4
Product Height (mm)
4
Tradename
SlimStack
Mounting
Surface Mount

