Arrow Electronic Components Online
528061010|MOLEX|simage
528061010|MOLEX|limage
Dev Kit

528061010

Conn FFC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tray
  • Product Weight (g)
    0.305
  • Product Length (mm)
    13
  • Product Depth (mm)
    3
  • Product Height (mm)
    5.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources