Connector Terminals
52410
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 24.87mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Spring Spade Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Loose
Product Length (mm)
24.87
Product Depth (mm)
7.14
Color
Red
Mounting
Cable Mount

