Arrow Electronic Components Online
5229911-1|TE|limage
5229911-1|TE|originalImage
Connector Accessories

5229911-1

Connector Accessories Captive Pan Head Screw Straight Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive Pan Head Screw
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Packaging
    Package

Documentation and Resources

Datasheets
Design resources