Connector Terminals
52284-2
Ring Tongue Terminal 20AWG Copper Red/Red Stripe 24.03mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
52284-2
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Stud Size (mm)
3.5
Plating
Tin
Wire Size (AWG)
20
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
24.03
Product Depth (mm)
9.53
Color
Red/Red Stripe

