Connector RF
5227222-2
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Tin Over Nickel Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Tin Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Voltage Rating
203VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
14.76
Product Depth (mm)
15.88
Product Height (mm)
34.93
Mounting
Through Hole

