Connector Backplane
5223955-2
Conn Backplane RCP 3Power POS 3mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
3Power
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
48VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tube
Product Length (mm)
9.5
Product Depth (mm)
11.53
Product Height (mm)
12.15
Tail Length (mm)
3.7
Mounting
Through Hole

