Induttori con piombo
5219-RC
Hash Choke Wirewound 4.9uH 20% 7.96MHz Iron 15A 0.016Ohm DCR AXL Box
BournsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Hash Choke
Technology
Wirewound
Core Material
Iron
Inductance (H)
4.9u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
15
Maximum Saturation Current (A)
15
Maximum DC Resistance (Ohm)
0.016
Minimum Self Resonant Frequency (Hz)
95M(Typ)
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Maximum Product Diameter (mm)
15.24
Maximum Product Length (mm)
31.75

