Connector Terminals
52124-1
Ring Tongue Terminal 22-26AWG Copper Yellow 19.43mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
22-26
Maximum Current Rating (A)
1
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
19.43
Product Depth (mm)
7.62
Color
Yellow
Mounting
Cable Mount

