Connector Discrete Wire Housing
521170243
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
0.842
Product Length (mm)
12.4
Product Depth (mm)
9.7
Product Height (mm)
15.7
Tradename
Mizu-P25™
Mounting
Cable Mount

