Connector D-Subminiature
5207826-4
Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Thermoplastic
Shell Size
1
Less Contact
No
Packaging
Tube
Product Length (mm)
30.89
Product Depth (mm)
10.41
Product Height (mm)
12.17
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

