Arrow Electronic Components Online
5206807-2|TE|simage
5206807-2|TE|originalImage
Connector Accessories

5206807-2

Connector Accessories Locking Post Straight Zinc Yellow Chrome Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Locking Post
  • Body Orientation
    Straight
  • Material
    Zinc
  • Plating
    Chrome
  • Color
    Yellow
  • Packaging
    Package
  • Product Length (mm)
    10.41
  • Product Depth (mm)
    4.74

Documentation and Resources

Datasheets
Design resources