You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
520613|ESKA|limage
520613|ESKA|simage
Fuses

520613

Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/cULus

ESKA Erich Schweizer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Miniature
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    0.4
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    1.6
  • Typical Melting I2t (A²S)
    0.26
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources