Arrow Electronic Components Online
52042-9|TE|simage
52042-9|TE|limage
Connector Terminals

52042-9

Ring Tongue Terminal 6AWG Copper Blue 47.47mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Tape and Reel
  • Product Length (mm)
    47.47
  • Product Depth (mm)
    12.7
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources