Reduced Price
Cable Assembly Other
520-26-4400-SV-0010F
Cable Assembly Modular 3.04m 26AWG Modular Plug to Modular Plug 4 to 4 POS M-M Crimp-Crimp Carton
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Modular
Number of Contacts
4 to 4
Gender
M-M
Connector Type A
Modular Plug
Connector Type B
Modular Plug
Cable Length (m)
3.04
Contact Termination
Crimp-Crimp
Wire Size (AWG)
26
Color
Silver
Packaging
Carton
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Straight

