Connector Headers and PCB Receptacles
51966-10003200AALF
PwrBlade®, Power Connectors, 32S Right Angle Header, Solder To Board
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
32
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
48/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
7.61
Tail Length (mm)
3.43

