Arrow Electronic Components Online
51939726LF|FCI|simage
51939726LF|FCI|limage
Connector Headers and PCB Receptacles

51939-726LF

PwrBlade®, Power Connectors, 24S 12P Right Angle Header, Solder To Board

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    12Power/24Signal
  • Number of Rows
    1/4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    48/Contact
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    0.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    93.35
  • Product Depth (mm)
    23.62
  • Product Height (mm)
    14.58
  • Tail Length (mm)
    3.43
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources