Connector Headers and PCB Receptacles
5179031-2
Conn Fine Pitch Connector HDR 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
HDR
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
29.8
Product Depth (mm)
6
Product Height (mm)
7.6
Contact Plating Thickness
0.2um
Mounting
Surface Mount

