You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
5175474-8|TE|simage
5175474-8|TE|limage
Connector SCSI

5175474-8

Conn High Density RCP 68 POS 1.27mm Solder RA Thru-Hole 136 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    High Density
  • Gender
    RCP
  • Number of Terminals
    136
  • Number of Contacts
    68
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    53.11
  • Product Depth (mm)
    17.46
  • Product Height (mm)
    7.5
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources