You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
51749-1|TE|limage
51749-1|TE|originalImage
Connector RF

51749-1

Conn SMC 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Packaging
    Bag
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    6.35
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources