Connector D-Subminiature
5174339-5
Conn D-Sub PIN 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
68
Number of Terminals
68
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Zinc
Shell Plating
Nickel Over Copper
Less Contact
No
Packaging
Tray
Product Length (mm)
52.5
Product Depth (mm)
10.3
Product Height (mm)
9.3
Housing Color
Black
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

