Connector Discrete Wire Housing
5172070-3
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Blue Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Box|Carton
Product Length (mm)
51.2
Product Depth (mm)
26.3
Product Height (mm)
25
Mounting
Cable Mount

