Connector Contact
5171637-3
5171637-3 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 16-20AWG T/R - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
11.2
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
18
Product Depth (mm)
4.3
Product Height (mm)
4.95
Wire Size (AWG)
16-20
Mounting
Cable Mount

