Connector Headers and PCB Receptacles
5160-B7A2PL
Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
88.9
Product Depth (mm)
14.6
Product Height (mm)
8.9
Mounting
Through Hole

