Arrow Electronic Components Online
516|KEYSTONE|simage
516|KEYSTONE|limage
Handles, Locks and Latches

516

Round Handle Aluminum Anodized

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Handle
  • Product Depth (Metric) (mm)
    6.4
  • Product Height (Metric) (mm)
    44.5

Documentation and Resources

Datasheets
Design resources